Datasheets
NSBA114TDXV6T1 by:

100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN

Part Details for NSBA114TDXV6T1 by Rochester Electronics LLC

Overview of NSBA114TDXV6T1 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NSBA114TDXV6T1

NSBA114TDXV6T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSBA114TDXV6T1 Part Data Attributes:

NSBA114TDXV6T1 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
NSBA114TDXV6T1 Rochester Electronics LLC 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, CASE 463A-01, 6 PIN
Pin Count 6
Manufacturer Package Code CASE 463A-01
Reach Compliance Code unknown
Additional Feature BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PDSO-F6
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for NSBA114TDXV6T1

This table gives cross-reference parts and alternative options found for NSBA114TDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA114TDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NSBA114TDXV6T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBA114TDXV6T1 vs NSBA114TDXV6T1
NSBA114TDXV6T5G Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL onsemi NSBA114TDXV6T1 vs NSBA114TDXV6T5G
NSBA114TDXV6T5 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN Rochester Electronics LLC NSBA114TDXV6T1 vs NSBA114TDXV6T5
Part Number Description Manufacturer Compare
NSBA114TDXV6T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN onsemi NSBA114TDXV6T1 vs NSBA114TDXV6T1
PEMB4,115 PEMB4; PUMB4 - PNP/PNP resistor-equipped transistors; R1 = 10 kOhm, R2 = open@en-us SOT 6-Pin Nexperia NSBA114TDXV6T1 vs PEMB4,115
NSBA114YDXV6T1G Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi NSBA114TDXV6T1 vs NSBA114YDXV6T1G
PEMB4 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal NXP Semiconductors NSBA114TDXV6T1 vs PEMB4
934057047115 Small Signal Bipolar Transistor Nexperia NSBA114TDXV6T1 vs 934057047115
PEMB9,115 PEMB9; PUMB9 - PNP/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SOT 6-Pin NXP Semiconductors NSBA114TDXV6T1 vs PEMB9,115
NSBA114TDXV6T5 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN Rochester Electronics LLC NSBA114TDXV6T1 vs NSBA114TDXV6T5
NSBA114TDXV6T5G Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL onsemi NSBA114TDXV6T1 vs NSBA114TDXV6T5G
934056865115 Small Signal Bipolar Transistor Nexperia NSBA114TDXV6T1 vs 934056865115

NSBA114TDXV6T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSBA114TDXV6T1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSBA114TDXV6T1 by Rochester Electronics LLC

  • Please alert me when NSBA114TDXV6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSBA114TDXV6T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSBA114TDXV6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSBA114TDXV6T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSBA114TDXV6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSBA114TDXV6T1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: