Part Details for NSB9435T1G by onsemi
Overview of NSB9435T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NSB9435T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8668
|
Newark | Brt Transistor, 30V, 10Kohm, Sot223, Full Reel, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:30V, Continuous Collector Current:3A, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi NSB9435T1G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NSB9435T1GCT-ND
|
DigiKey | TRANS PREBIAS PNP 30V 3A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1859 / $0.7300 | Buy Now |
DISTI #
NSB9435T1G
|
Avnet Americas | Trans Digital BJT PNP 30V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSB9435T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NSB9435T1G
|
Avnet Americas | Trans Digital BJT PNP 30V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSB9435T1G) RoHS: Compliant Min Qty: 1682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4750 Partner Stock |
|
$0.1844 / $0.2201 | Buy Now |
|
Rochester Electronics | NSB9435 - Small Signal Bipolar Transistor, 3A, 30V, PNP, TO-261AA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4750 |
|
$0.1844 / $0.2169 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ |
Part Details for NSB9435T1G
NSB9435T1G CAD Models
NSB9435T1G Part Data Attributes
|
NSB9435T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSB9435T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |