Part Details for NSA05D410K5-151T by YAGEO Corporation
Overview of NSA05D410K5-151T by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-151TGBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-151TKLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | |
1008HS-151TFLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for NSA05D410K5-151T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSA05D410K5-151T-ND
|
DigiKey | NSA05-V150 100K10% B(25/50 Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8361 | Buy Now |
DISTI #
NSA05D410K5-151T
|
Avnet Americas | Thermistor NTC 100kOhm ?10% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSA05D410K5-151T) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NSA05D410K5-151T
|
Avnet Abacus | Thermistor NTC 100kOhm �10% 15s 2-Pin Wire Leaded Bulk (Alt: NSA05D410K5-151T) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |