Part Details for NSA05C310K5-850X by YAGEO Corporation
Overview of NSA05C310K5-850X by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-RH850-X1X-T1-V1 | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) | |
Y-RH850-X1X-T2-V2 | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) | |
Y-RH850-X1X-MB-T2-V2-JP | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) |
Price & Stock for NSA05C310K5-850X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NSA05C310K5-850X-ND
|
DigiKey | NSA05-V85 10K10% B(25/50) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7021 | Buy Now |
DISTI #
NSA05C310K5-850X
|
Avnet Americas | Thermistor NTC 10kOhm ±10% 15s 2-Pin Wire Leaded Bulk - Bulk (Alt: NSA05C310K5-850X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NSA05C310K5-850X
|
Avnet Abacus | Thermistor NTC 10kOhm �10% 15s 2-Pin Wire Leaded Bulk (Alt: NSA05C310K5-850X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |