Part Details for NS9360B-0-I155 by Digi International Inc
Overview of NS9360B-0-I155 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for NS9360B-0-I155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1426-ND
|
DigiKey | IC ARM9 MICROPROCESSOR 272BGA Min Qty: 200 Lead time: 50 Weeks Container: Tray | Limited Supply - Call |
|
$37.9503 | Buy Now |
DISTI #
NS9360B-0-I155
|
Avnet Americas | Network Proc 155MHz 1.5V/3.3V 272-Pin BGA - Bulk (Alt: NS9360B-0-I155) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-NS9360B-0-I155
|
Mouser Electronics | Microprocessors - MPU NS9360 NET+ARM Proc 272 pin Indust Temp RoHS: Compliant | 0 |
|
$37.9500 | Order Now |
DISTI #
SMC-NS9360B-0-I155
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 360 |
|
RFQ | |
DISTI #
NS9360B-0-I155
|
Avnet Asia | Network Proc 155MHz 1.5V/3.3V 272-Pin BGA (Alt: NS9360B-0-I155) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 50 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NS9360B-0-I155
|
Avnet Silica | Network Proc 155MHz 1.5V/3.3V 272-Pin BGA (Alt: NS9360B-0-I155) RoHS: Not Compliant Min Qty: 200 Package Multiple: 40 Lead time: 52 Weeks, 0 Days | Silica - 120 |
|
Buy Now | |
|
Symmetry Electronics | Digi NS9360 NET+ARM Processor, 272 pin RoHS BGA Package, Industrial temp, 155 MHz, Tray Quantity: 40 Minimum Order: 200 Min Qty: 1 | 0 |
|
$37.9500 | Buy Now |
Part Details for NS9360B-0-I155
NS9360B-0-I155 CAD Models
NS9360B-0-I155 Part Data Attributes
|
NS9360B-0-I155
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
NS9360B-0-I155
Digi International Inc
Microprocessor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | S-PBGA-B272 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |