Part Details for NS9210B-0-I150 by Digi International Inc
Overview of NS9210B-0-I150 by Digi International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS9210B-0-I150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1421-ND
|
DigiKey | IC ARM9 MICROPROCESSOR 177BGA Min Qty: 320 Lead time: 50 Weeks Container: Tray | Limited Supply - Call |
|
$29.1002 | Buy Now |
DISTI #
NS9210B-0-I150
|
Avnet Americas | Network Proc 150MHz 1.8V/3.3V 177-Pin BGA - Bulk (Alt: NS9210B-0-I150) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
860-NS9210B-0-I150
|
Mouser Electronics | Microprocessors - MPU Digi NET+ARM NS9210 150 MHz RoHS: Compliant | 0 |
|
$29.1000 | Order Now |
|
Symmetry Electronics | Digi NET+ARM NS9210 Processor 177 pin 13x13mm RoHS BGA Package, Industrial temp, 150 MHz, Tray Quantity: 160 Minimum Order: 320 Min Qty: 1 | 0 |
|
$29.1000 | Buy Now |
Part Details for NS9210B-0-I150
NS9210B-0-I150 CAD Models
NS9210B-0-I150 Part Data Attributes:
|
NS9210B-0-I150
Digi International Inc
Buy Now
|
Compare Parts:
NS9210B-0-I150
Digi International Inc
|
Samacsys Manufacturer | Digi International |