Part Details for NS7520B-1-C36 by Digi International Inc
Overview of NS7520B-1-C36 by Digi International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS7520B-1-C36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1417-ND
|
DigiKey | IC ARM MICROPROCESSOR 177BGA Min Qty: 1 Lead time: 50 Weeks Container: Tray |
480 In Stock |
|
$25.1300 | Buy Now |
DISTI #
NS7520B-1-C36
|
Avnet Americas | Network Proc 36MHz 1.5V/3.3V 177-Pin PFBGA - Bulk (Alt: NS7520B-1-C36) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-NS7520B-1-C36
|
Mouser Electronics | ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp RoHS: Compliant | 0 |
|
$25.1300 | Order Now |
DISTI #
NS7520B-1-C36
|
Avnet Americas | Network Proc 36MHz 1.5V/3.3V 177-Pin PFBGA - Bulk (Alt: NS7520B-1-C36) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NS7520B-1-C36
|
Avnet Asia | Network Proc 36MHz 1.5V/3.3V 177-Pin PFBGA (Alt: NS7520B-1-C36) RoHS: Compliant Min Qty: 18200 Package Multiple: 18200 Lead time: 50 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NS7520B-1-C36
|
Avnet Silica | Network Proc 36MHz 1.5V/3.3V 177-Pin PFBGA (Alt: NS7520B-1-C36) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC ARM MICROPROCESSOR 177BGA | 9240 |
|
RFQ | |
|
Symmetry Electronics | 36MHZ,COMMERCIAL TEMP Min Qty: 1 | 0 |
|
$25.1300 | Buy Now |
Part Details for NS7520B-1-C36
NS7520B-1-C36 CAD Models
NS7520B-1-C36 Part Data Attributes:
|
NS7520B-1-C36
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
NS7520B-1-C36
Digi International Inc
Field Programmable Gate Array, PBGA177,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | FBGA, BGA177,15X15,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | S-PBGA-B177 | |
Number of Terminals | 177 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA177,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |