Part Details for NS6A13AFT3G by Littelfuse Inc
Overview of NS6A13AFT3G by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS6A13AFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Wuhan P&S | 13VRWM,500W,Unidirectional TVS Diode Min Qty: 1 | 5000 |
|
$0.1000 / $0.1600 | Buy Now |
Part Details for NS6A13AFT3G
NS6A13AFT3G CAD Models
NS6A13AFT3G Part Data Attributes:
|
NS6A13AFT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NS6A13AFT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE |
Alternate Parts for NS6A13AFT3G
This table gives cross-reference parts and alternative options found for NS6A13AFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS6A13AFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6L13A | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA , 2 PIN | Littelfuse Inc | NS6A13AFT3G vs SMA6L13A |