-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP2T USB 2.0 High Speed / Audio Switch with Negative Swing Capability, 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6712
|
Newark | Analogue Switch, Single Channel, Dpdt, 1, 5.5 Ohm, 2.7V To 5V, Uqfn, 10 |Onsemi NS5S1153MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now |
DISTI #
42Y0910
|
Newark | Analogue Switch, Single Channel, Dpdt, 1, 5.5 Ohm, 2.7V To 5V, Uqfn, 10 Rohs Compliant: Yes |Onsemi NS5S1153MUTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3630 / $0.8530 | Buy Now |
DISTI #
NS5S1153MUTAGOSCT-ND
|
DigiKey | IC SW DPDT USB2.0/AUDIO 10UQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3093 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
NS5S1153MUTAG
|
Avnet Americas | Analog Switch Single DPDT 10-Pin UQFN EP T/R - Tape and Reel (Alt: NS5S1153MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-NS5S1153MUTAG
|
Mouser Electronics | USB Switch ICs USB/AUDIO 2:1 SIF SWITCH RoHS: Compliant | 20 |
|
$0.3120 / $0.8200 | Buy Now |
|
Future Electronics | NS5S Series DPDT 5 V 3 Ohm Surface Mount High Speed Audio Switch - UQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | 798 |
|
$0.4880 / $1.2200 | Buy Now | |
|
Rochester Electronics | NS5S1153 - DPDT, 2 Channel RoHS: Compliant Status: Active Min Qty: 1 | 8734794 |
|
$0.3099 / $0.3646 | Buy Now |
DISTI #
NS5S1153MUTAG
|
Avnet Americas | Analog Switch Single DPDT 10-Pin UQFN EP T/R - Tape and Reel (Alt: NS5S1153MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.3100 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS5S1153MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NS5S1153MUTAG
onsemi
DP2T USB 2.0 High Speed / Audio Switch with Negative Swing Capability, 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 Pin UQFN, 1.4x1.8, 0.4P | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 81 dB | |
On-state Resistance Match-Nom | 0.03 Ω | |
On-state Resistance-Max (Ron) | 4.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |