-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Single (NO) Normally Open SPST, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1014
|
Newark | Analogue Switch, Single, Spst-No, Sc-70, No. Of Channels:1Channels, Analogue Switch Type:Spst - No, On State Resistance Max:4Ohm, Supply Voltage Range:2V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NS5B1G385DFT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1520 / $0.4890 | Buy Now |
DISTI #
15R4734
|
Newark | Single No Spst Switch |Onsemi NS5B1G385DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NS5B1G385DFT2GOSCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 15OHM SC88A Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13495 In Stock |
|
$0.0990 / $0.4600 | Buy Now |
DISTI #
P40:2555_17756444
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 6000 |
|
$0.0910 / $0.4228 | Buy Now |
DISTI #
V79:2366_28620067
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 561 |
|
$0.0939 / $0.4094 | Buy Now |
DISTI #
70354148
|
Verical | Analog Switch Single SPST 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2248 | Americas - 561 |
|
$0.0939 / $0.2973 | Buy Now |
|
Quest Components | 3512 |
|
$0.2180 / $0.5450 | Buy Now | |
|
Rochester Electronics | NS5B1G385 - SPST, 1 Channel, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 326990 |
|
$0.0972 / $0.1143 | Buy Now |
DISTI #
NS5B1G385DFT2G
|
TME | IC: analog switch, Ch: 1, Outputs: 1, SC70, 2÷5.5VDC, reel,tape, TTL Min Qty: 3 | 0 |
|
$0.1360 / $0.4850 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 3625 |
|
$0.3649 / $0.3877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS5B1G385DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NS5B1G385DFT2G
onsemi
Analog Switch, Single (NO) Normally Open SPST, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |