-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual SPDT, Ultra-Low Resistance, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS5A4684SMNTAG
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin WQFN T/R - Tape and Reel (Alt: NS5A4684SMNTAG) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1101180 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Rochester Electronics | NS5A4684S - SPDT, 2 Func, CMOS, PQCC10 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 44631 |
|
$0.2604 / $0.3063 | Buy Now |
DISTI #
NS5A4684SMNTAG
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin WQFN T/R - Tape and Reel (Alt: NS5A4684SMNTAG) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1101180 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Flip Electronics | Stock, ship today | 1101180 |
|
$0.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS5A4684SMNTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NS5A4684SMNTAG
onsemi
Analog Switch, Dual SPDT, Ultra-Low Resistance, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN10 1.4 x 1.8, 0.4mm Pitch | |
Pin Count | 10 | |
Manufacturer Package Code | 488AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |