NS4A-07-111R-CB
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 111ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2115,

Overview of NS4A-07-111R-CB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LTC9111RDE#TRPBF Analog Devices Power over dataline(PoDL) Powe
LTC9111RMSE#PBF Analog Devices Power over dataline(PoDL) Powe
LTC9111RMSE#TRPBF Analog Devices Power over dataline(PoDL) Powe

CAD Models for NS4A-07-111R-CB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NS4A-07-111R-CB by TT Electronics Resistors

NS4A-07-111R-CB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Monolithic
Element Power Dissipation
0.1 W
First Element Resistance
111 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.711 mm
Package Length
5.33 mm
Package Style
SMT
Package Width
3.81 mm
Rated Power Dissipation (P)
0.4 W
Reference Standard
MIL-PRF-55342
Resistance
111 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2115
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. NS4A-07-111R-CB
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 111ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2115,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NS4A-07-111R-CB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NS4A-07-111R-CB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of NS4A-07-111R-CB would you like to use for your alert(s)?
  • Please alert me when NS4A-07-111R-CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NS4A-07-111R-CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NS4A-07-111R-CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NS4A-07-111R-CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NS4A-07-111R-CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NS4A-07-111R-CB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: