Part Details for NS486SXF-25 by National Semiconductor Corporation
Overview of NS486SXF-25 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS486SXF-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 546 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$27.6000 | Buy Now |
|
Quest Components | 486SXF-25 | 29 |
|
$36.0927 / $42.4620 | Buy Now |
|
Quest Components | 486SXF-25 | 4 |
|
$29.9000 | Buy Now |
|
Quest Components | 486SXF-25 | 436 |
|
$45.0000 / $60.0000 | Buy Now |
|
Quest Components | 486SXF-25 | 8 |
|
$63.0000 / $70.0000 | Buy Now |
Part Details for NS486SXF-25
NS486SXF-25 CAD Models
NS486SXF-25 Part Data Attributes:
|
NS486SXF-25
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NS486SXF-25
National Semiconductor Corporation
Microcontroller, 32-Bit, 25MHz, CMOS, PQFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-160 | |
Reach Compliance Code | not_compliant | |
Has ADC | NO | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G16 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 29 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |