Part Details for NS30/15PERF.2000MM by Phoenix Contact
Results Overview of NS30/15PERF.2000MM by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for NS30/15PERF.2000MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connector Accessories | 574 |
|
RFQ |
Part Details for NS30/15PERF.2000MM
NS30/15PERF.2000MM CAD Models
NS30/15PERF.2000MM Part Data Attributes
|
NS30/15PERF.2000MM
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
NS30/15PERF.2000MM
Phoenix Contact
Terminal Block Accessory, Din Rail, Steel, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | DIN RAIL | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |