Part Details for NS22-S21A01B by Kun Hung Electric Co Ltd
Results Overview of NS22-S21A01B by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NS22-S21A01B Information
NS22-S21A01B by Kun Hung Electric Co Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NS22-S21A01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-NS22-S21A01B-ND
|
DigiKey | SWITCH SELECT 2POS DPST 3A 250V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
990 In Stock |
|
$7.0000 / $13.5000 | Buy Now |