Part Details for NS12575T680MN by TAIYO YUDEN
Overview of NS12575T680MN by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12575T680MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3772
|
Newark | Inductor, Shielded, 68Uh, 2.78A, Smd, Inductance:68Μh, Rms Current (Irms):2.49A, Inductor Construction:Shielded, Saturation Current (Isat):2.78A, Product Range:Ns Series, Dc Resistance Max:0.072Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T680MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
29T3771
|
Newark | Inductor, Shielded, 68Uh, 2.78A, Smd, Inductance:68Μh, Rms Current (Irms):2.49A, Inductor Construction:Shielded, Saturation Current (Isat):2.78A, Product Range:Ns Series, Dc Resistance Max:0.072Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T680MN RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
587-2763-1-ND
|
DigiKey | FIXED IND 68UH 2.49A 86.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$0.5250 / $1.3200 | Buy Now |
DISTI #
NS12575T680MN
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz 2.49A T/R - Tape and Reel (Alt: NS12575T680MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
963-NS12575T680MN
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ12575GL680M RPLCMT PN 12575 68uH 86.4mOhms 2490mAur RoHS: Compliant | 466 |
|
$0.5250 / $1.3200 | Buy Now |
|
Future Electronics | NS Series 68 uH ±20 % 2.49 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.7260 | Buy Now |
|
LCSC | 2.49A 68uH 20% 2.78A SMD12.5x12.5mm Power Inductors ROHS | 23 |
|
$0.0757 / $0.3657 | Buy Now |
Part Details for NS12575T680MN
NS12575T680MN CAD Models
NS12575T680MN Part Data Attributes
|
NS12575T680MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T680MN
TAIYO YUDEN
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0864 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.49 A | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |