Part Details for NS12575T470MNV by TAIYO YUDEN
Overview of NS12575T470MNV by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12575T470MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7908
|
Newark | Inductor, Shielded, 47Uh, 20%, 2.95A, Smd, Inductance:47Μh, Rms Current (Irms):2.95A, Inductor Construction:Shielded, Saturation Current (Isat):3.76A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0515Ohm Rohs Compliant: Yes |Taiyo Yuden NS12575T470MNV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.6120 | Buy Now |
DISTI #
79AH5550
|
Newark | High Quality, Inductor Smd Power, 47Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden NS12575T470MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.9980 | Buy Now |
DISTI #
29X7909
|
Newark | Inductor, Shielded, 47Uh, 20%, 2.95A, Smd, Inductance:47Μh, Rms Current (Irms):2.95A, Inductor Construction:Shielded, Saturation Current (Isat):3.76A, Product Range:Ns Series, Dc Resistance Max:0.0515Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T470MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.8420 | Buy Now |
DISTI #
587-NS12575T470MNVCT-ND
|
DigiKey | FIXED IND 47UH 2.95A 61.8MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3094 In Stock |
|
$0.7391 / $1.6700 | Buy Now |
DISTI #
NS12575T470MNV
|
Avnet Americas | Ind Power Wirewound 47uH 20% 100KHz Ferrite 2.95A Embossed T/R - Tape and Reel (Alt: NS12575T470MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.9978 | Buy Now |
DISTI #
29X7908
|
Avnet Americas | Ind Power Wirewound 47uH 20% 100KHz Ferrite 2.95A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29X7908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 2000 Partner Stock |
|
$1.0600 / $1.7400 | Buy Now |
DISTI #
963-NS12575T470MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCRNJ12575GL470M 12575 47uH 61.8mOhms 20%Tol 2.95A Q20 RoHS: Compliant | 1000 |
|
$0.8330 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5550 | Buy Now |
DISTI #
NS12575T470MNV
|
Avnet Americas | Ind Power Wirewound 47uH 20% 100KHz Ferrite 2.95A Embossed T/R - Tape and Reel (Alt: NS12575T470MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.9978 | Buy Now |
Part Details for NS12575T470MNV
NS12575T470MNV CAD Models
NS12575T470MNV Part Data Attributes:
|
NS12575T470MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T470MNV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0618 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NS12575T470MNV
This table gives cross-reference parts and alternative options found for NS12575T470MNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12575T470MNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCRNJ12575GL470MN | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T470MNV vs LCRNJ12575GL470MN |