-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7902
|
Newark | Inductor, Shielded, 100Uh, 20%, 2.01A, Smd, Inductance:100Μh, Rms Current (Irms):2.01A, Inductor Construction:Shielded, Saturation Current (Isat):2.64A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.11Ohm Rohs Compliant: Yes |Taiyo Yuden NS12575T101MNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1993 |
|
$0.6120 | Buy Now |
DISTI #
29X7903
|
Newark | Inductor, Shielded, 100Uh, 20%, 2.01A, Smd, Inductance:100Μh, Rms Current (Irms):2.01A, Inductor Construction:Shielded, Saturation Current (Isat):2.64A, Product Range:Ns Series, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T101MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.8420 | Buy Now |
DISTI #
587-NS12575T101MNVCT-ND
|
DigiKey | FIXED IND 100UH 2.01A 132MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1992 In Stock |
|
$0.6878 / $1.6700 | Buy Now |
DISTI #
NS12575T101MNV
|
Avnet Americas | Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R - Tape and Reel (Alt: NS12575T101MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9978 | Buy Now |
DISTI #
29X7902
|
Avnet Americas | Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29X7902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Ammo Pack | 1993 Partner Stock |
|
$1.0600 / $1.7400 | Buy Now |
DISTI #
963-NS12575T101MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCRNJ12575GL101M 12575 100uH 132mOhms 20%Tol 2.01A Q20 RoHS: Compliant | 1658 |
|
$0.6870 / $1.6700 | Buy Now |
|
Future Electronics | Fixed Inductors 12575 100uH 132mOhms +/-20%Tol 2.01A Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 42000Reel |
|
$0.7100 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5550 | Buy Now |
DISTI #
76917196
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz 2.01A 0.132Ohm DCR T/R Automotive AEC-Q200 Min Qty: 82 Package Multiple: 1 | Americas - 1993 |
|
$0.8945 / $1.0462 | Buy Now |
DISTI #
NS12575T101MNV
|
Avnet Americas | Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R - Tape and Reel (Alt: NS12575T101MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS12575T101MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T101MNV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.132 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.01 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |