-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3747
|
Newark | Inductor, Shielded, 100Uh, 2.64A, Smd, Inductance:100Μh, Rms Current (Irms):2.01A, Inductor Construction:Shielded, Saturation Current (Isat):2.64A, Product Range:Ns Series, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T101MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
587-2764-1-ND
|
DigiKey | FIXED IND 100UH 2.01A 132MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11850 In Stock |
|
$0.6527 / $1.3800 | Buy Now |
DISTI #
NS12575T101MN
|
Avnet Americas | Ind Power Shielded Wirewound 100uH 20% 100KHz 2.01A T/R - Tape and Reel (Alt: NS12575T101MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
963-NS12575T101MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ12575GL101M 12575 100uH 132mOhms 20% 2010mA HiCur RoHS: Compliant | 1236 |
|
$0.5930 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.7260 | Buy Now |
DISTI #
NS12575T101MN
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSRNJ12575GL101M 12575 100uH 132mOhms 20% 2010mA HiCur pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6050 | Buy Now |
DISTI #
NS12575T101MN
|
Avnet Americas | Ind Power Shielded Wirewound 100uH 20% 100KHz 2.01A T/R - Tape and Reel (Alt: NS12575T101MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
C1S758100257809
|
Chip1Stop | Inductor Power Shielded Wirewound 100uH 20% 100KHz 2.01A 132mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.1990 | Buy Now |
DISTI #
1895596
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8057 / $1.7741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS12575T101MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T101MN
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.132 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.01 A | |
Self Resonance Frequency | 3.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NS12575T101MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12575T101MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBRNJ12575GL101MN | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T101MN vs LBRNJ12575GL101MN |
LLRNJ12575GL101MMY | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T101MN vs LLRNJ12575GL101MMY |
LSRNJ12575GL101MMY | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T101MN vs LSRNJ12575GL101MMY |