Part Details for NS12555T6R0NNV by TAIYO YUDEN
Overview of NS12555T6R0NNV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12555T6R0NNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6832
|
Newark | Inductor, Aec-Q200, 6Uh, Shielded, 5.6A, Inductance:6µh, Rms Current (Irms):5.6A, Inductor Construction:Shielded, Saturation Current (Isat):5.01A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0168Ohm Rohs Compliant: Yes |Taiyo Yuden NS12555T6R0NNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.6110 | Buy Now |
DISTI #
82AH0039
|
Newark | Inductor, Smd Large Current, 6.0 Uh 30 %, T&r, Aec-Q200 Rohs Compliant: Yes |Taiyo Yuden NS12555T6R0NNV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now |
DISTI #
NS12555T6R0NNV-ND
|
DigiKey | FIXED IND 6UH 5.6A 16.8MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7231 | Buy Now |
DISTI #
95AJ6832
|
Avnet Americas | Inductor Chip Wirewound 6uH 30% 5.01A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6832) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 2000 Partner Stock |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
NS12555T6R0NNV
|
Avnet Americas | Inductor Chip Wirewound 6uH 30% 5.01A Embossed T/R - Tape and Reel (Alt: NS12555T6R0NNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.9971 | Buy Now |
DISTI #
963-NS12555T6R0NNV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ12555GL6R0N RPLCMT PN 12555 6.0uH .014ohms AEC-Q200 RoHS: Compliant | 0 |
|
$0.7380 / $0.8320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5540 | Buy Now |
Part Details for NS12555T6R0NNV
NS12555T6R0NNV CAD Models
NS12555T6R0NNV Part Data Attributes
|
NS12555T6R0NNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12555T6R0NNV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0168 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |