Part Details for NS12555T221MNV by TAIYO YUDEN
Overview of NS12555T221MNV by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS12555T221MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7884
|
Newark | Inductor, Shielded, 220Uh, 20%, 1.18A, Smd, Inductance:220Μh, Rms Current (Irms):1.18A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.27Ohm Rohs Compliant: Yes |Taiyo Yuden NS12555T221MNV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1900 |
|
$0.6110 | Buy Now |
DISTI #
29X7885
|
Newark | Inductor, Shielded, 220Uh, 20%, 1.18A, Smd, Inductance:220Μh, Rms Current (Irms):1.18A, Inductor Construction:Shielded, Saturation Current (Isat):1A, Product Range:Ns Series, Dc Resistance Max:0.27Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12555T221MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now |
DISTI #
587-3662-1-ND
|
DigiKey | FIXED IND 220UH 1.18A 324MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.8329 / $1.6700 | Buy Now |
DISTI #
NS12555T221MNV
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.18A Embossed T/R - Tape and Reel (Alt: NS12555T221MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9971 | Buy Now |
DISTI #
29X7884
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.18A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29X7884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1900 Partner Stock |
|
$1.0100 | Buy Now |
DISTI #
963-NS12555T221MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCRNJ12555GL221M 12555 220uH 324mOhms 20%Tol 1A Q200 RoHS: Compliant | 0 |
|
$0.7380 / $0.8320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $1.5540 | Buy Now |
DISTI #
76917025
|
Verical | Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR T/R Automotive AEC-Q200 Min Qty: 82 Package Multiple: 1 | Americas - 1900 |
|
$0.7451 | Buy Now |
DISTI #
NS12555T221MNV
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.18A Embossed T/R - Tape and Reel (Alt: NS12555T221MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9971 | Buy Now |
Part Details for NS12555T221MNV
NS12555T221MNV CAD Models
NS12555T221MNV Part Data Attributes:
|
NS12555T221MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12555T221MNV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Core Material | FERRITE | |
DC Resistance | 0.324 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NS12555T221MNV
This table gives cross-reference parts and alternative options found for NS12555T221MNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12555T221MNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCRNJ12555GL221MN | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12555T221MNV vs LCRNJ12555GL221MN |