Part Details for NS106-M by SPC Multicomp
Overview of NS106-M by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for NS106-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7042
|
Newark | Keyswitch, Spst, 2Pos, Mom, Rdm, Switch Operation:Off-(On), Contact Configuration:Spst, Product Range:-, No. Of Switch Positions:2 Position, Switch Terminals:-, Contact Current Max:1A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Rohs Compliant: Yes |Multicomp Pro NS106-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $7.3200 | Buy Now |