There are no models available for this part yet.
Overview of NS10165T4R7NNA by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS10165T4R7NNA by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T8489
|
Newark | Inductor, Shielded, 4.7Uh, 7.7A, Smd, Inductance:4.7µh, Rms Current (Irms):5.88A, Inductor Construction:Shielded, Saturation Current (Isat):7.7A, Product Range:Ns Series, Dc Resistance Max:0.011Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS10165T4R7NNA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now | |
DISTI #
587-3150-1-ND
|
DigiKey | FIXED IND 4.7UH 5.88A 13.2 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3774 / $0.8700 | Buy Now | |
DISTI #
NS10165T4R7NNA
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 5.88A T/R - Tape and Reel (Alt: NS10165T4R7NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now | |
DISTI #
963-NS10165T4R7NNA
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ10165GL4R7N RPLCMT PN 10165 4.7uH 13.5mOhm 5880mAur RoHS: Compliant | 0 |
|
$0.3670 / $0.4070 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3702 / $0.4495 | Buy Now | ||
Bristol Electronics | 753 |
|
RFQ | ||||
Quest Components | 602 |
|
$0.5200 / $1.3000 | Buy Now |
CAD Models for NS10165T4R7NNA by TAIYO YUDEN
Part Data Attributes for NS10165T4R7NNA by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
4040
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
4040
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0135 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.5 mm
|
Package Length
|
10.1 mm
|
Package Style
|
SMT
|
Package Width
|
10.1 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
5.88 A
|
Self Resonance Frequency
|
36.8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for NS10165T4R7NNA
This table gives cross-reference parts and alternative options found for NS10165T4R7NNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10165T4R7NNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMRNJ10165GL4R7NN | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T4R7NNA vs LMRNJ10165GL4R7NN |
LBRNJ10165GL4R7NN | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T4R7NNA vs LBRNJ10165GL4R7NN |