Part Details for NS10165T1R5NNVV by TAIYO YUDEN
Results Overview of NS10165T1R5NNVV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NS10165T1R5NNVV Information
NS10165T1R5NNVV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NS10165T1R5NNVV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6810
|
Newark | Inductor, Aec-Q200, 1.5Uh, Shlded, 8.04A, Inductance:1.5Μh, Rms Current (Irms):8.04A, Inductor Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5520 | Buy Now |
DISTI #
82AH0018
|
Newark | Inductor, low Profile Wound,1.5Uh30% ,t&r Rohs Compliant: Yes |Taiyo Yuden NS10165T1R5NNVV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7790 | Buy Now |
DISTI #
587-NS10165T1R5NNVVTR-ND
|
DigiKey | FIXED IND 1.5UH 8.04A 7.5MOHM SM Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6615 | Buy Now |
DISTI #
95AJ6810
|
Avnet Americas | Inductor Chip Wirewound 1.5uH 30% 8.04A Embossed T/R - Product that comes on tape, but is not reeled... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack |
2000 Partner Stock |
|
$1.4000 / $2.0000 | Buy Now |
DISTI #
NS10165T1R5NNVV
|
Avnet Americas | Inductor Chip Wirewound 1.5uH 30% 8.04A Embossed T/R - Tape and Reel (Alt: NS10165T1R5NNVV) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5838 / $0.6291 | Buy Now |
DISTI #
963-NS10165T1R5NNVV
|
Mouser Electronics | Power Inductors - SMD 963-LCRNJ10165GL1R5N RPLCMT PN 1.5uH Low Profile AEC-Q200 RoHS: Compliant | 0 |
|
$0.7010 / $0.7760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.6620 / $0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.7750 | Buy Now |
Part Details for NS10165T1R5NNVV
NS10165T1R5NNVV CAD Models
NS10165T1R5NNVV Part Data Attributes
|
NS10165T1R5NNVV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10165T1R5NNVV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 8.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NS10165T1R5NNVV
This table gives cross-reference parts and alternative options found for NS10165T1R5NNVV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10165T1R5NNVV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCRNJ10165GL1R5NN | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | NS10165T1R5NNVV vs LCRNJ10165GL1R5NN |
NS10165T1R5NNV8 | TAIYO YUDEN | $0.5295 | General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, CHIP, 4040 | NS10165T1R5NNVV vs NS10165T1R5NNV8 |