Part Details for NS10165T150MNV8 by TAIYO YUDEN
Overview of NS10165T150MNV8 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10165T150MNV8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6815
|
Newark | Inductor, 15Uh, Shielded, 3.6A, Inductance:15µh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):3.6A, Product Range:Ns Series, Inductor Case/Package:-, Dc Resistance Max:0.0336Ohm Rohs Compliant: Yes |Taiyo Yuden NS10165T150MNV8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1985 |
|
$0.4690 | Buy Now |
DISTI #
82AH0023
|
Newark | Ind, Smd, 10.1X10.1, 15 Uh, 20 %, 3.6A, 0.028 , T&r Rohs Compliant: Yes |Taiyo Yuden NS10165T150MNV8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.6630 | Buy Now |
DISTI #
587-NS10165T150MNV8TR-ND
|
DigiKey | FIXED IND 15UH 3.6A 33.6MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5747 | Buy Now |
DISTI #
95AJ6815
|
Avnet Americas | Inductor Chip Wirewound 15uH 20% 3.6A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 1985 Partner Stock |
|
$1.2000 / $1.7100 | Buy Now |
DISTI #
NS10165T150MNV8
|
Avnet Americas | Inductor Chip Wirewound 15uH 20% 3.6A Embossed T/R - Tape and Reel (Alt: NS10165T150MNV8) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7653 | Buy Now |
DISTI #
963-NS10165T150MNV8
|
Mouser Electronics | Power Inductors - SMD 963-LBRNJ10165GL150M RPLCMT PN 15 uH 20% 3.6A 0.028ohm RoHS: Compliant | 0 |
|
$0.5960 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.5630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $0.7170 | Buy Now |
DISTI #
79926851
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.6A 0.0336Ohm DCR T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 1985 |
|
$0.6855 / $0.7659 | Buy Now |
Part Details for NS10165T150MNV8
NS10165T150MNV8 CAD Models
NS10165T150MNV8 Part Data Attributes
|
NS10165T150MNV8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10165T150MNV8
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, CHIP, 4040
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.84 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |