Part Details for NS10165T150MNA by TAIYO YUDEN
Overview of NS10165T150MNA by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10165T150MNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8485
|
Newark | Inductor, Shielded, 15Uh, 4.5A, Smd, Inductance:15µh, Rms Current (Irms):3.84A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Ns Series, Dc Resistance Max:0.025Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS10165T150MNA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5320 | Buy Now |
DISTI #
66T9090
|
Newark | Inductor, Shielded, 15Uh, 4.5A, Smd, Full Reel, Inductance:15µh, Rms Current (Irms):3.84A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Ns Series, Dc Resistance Max:0.025Ohm, Product Length:10.1Mm Rohs Compliant: Yes |Taiyo Yuden NS10165T150MNA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
587-3145-1-ND
|
DigiKey | FIXED IND 15UH 3.84A 30 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48985 In Stock |
|
$0.3250 / $0.6100 | Buy Now |
DISTI #
NS10165T150MNA
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz 3.84A T/R - Tape and Reel (Alt: NS10165T150MNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
963-NS10165T150MNA
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ10165GL150M RPLCMT PN 10165 15uH 30mOhms 3840mAur RoHS: Compliant | 2699 |
|
$0.3250 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 30mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3702 / $0.4495 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$0.8960 / $1.1200 | Buy Now | |
DISTI #
NS10165T150MNA
|
TTI | Power Inductors - SMD 963-LSRNJ10165GL150M RPLCMT PN 10165 15uH 30mOhms 3840mAur pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3250 | Buy Now |
Part Details for NS10165T150MNA
NS10165T150MNA CAD Models
NS10165T150MNA Part Data Attributes
|
NS10165T150MNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10165T150MNA
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.84 A | |
Self Resonance Frequency | 13.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NS10165T150MNA
This table gives cross-reference parts and alternative options found for NS10165T150MNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10165T150MNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSRNJ10165GL150MNY | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T150MNA vs LSRNJ10165GL150MNY |
LMRNJ10165GL150MN | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10165T150MNA vs LMRNJ10165GL150MN |