Part Details for NS10145T681MNA by TAIYO YUDEN
Overview of NS10145T681MNA by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10145T681MNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8474
|
Newark | Inductor, Shielded, 680Uh, 500Ma, Smd, Inductance:680Μh, Rms Current (Irms):420Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Ns Series, Dc Resistance Max:1.57Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS10145T681MNA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4430 | Buy Now |
DISTI #
587-3134-1-ND
|
DigiKey | FIXED IND 680UH 420MA 1.884 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5686 In Stock |
|
$0.2925 / $0.8000 | Buy Now |
DISTI #
NS10145T681MNA
|
Avnet Americas | Ind Power Shielded Wirewound 680uH 20% 100KHz 420mA T/R - Tape and Reel (Alt: NS10145T681MNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 | Buy Now |
DISTI #
963-NS10145T681MNA
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ10145GL681M RPLCMT PN 10145 680uH 1.89Ohms .42A RoHS: Compliant | 2503 |
|
$0.2920 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.3974 | Buy Now |
Part Details for NS10145T681MNA
NS10145T681MNA CAD Models
NS10145T681MNA Part Data Attributes
|
NS10145T681MNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T681MNA
TAIYO YUDEN
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.89 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |