-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9067
|
Newark | Inductor, Shielded, 2.2Uh, 8.91A, Smd, Full Reel, Inductance:2.2Μh, Rms Current (Irms):6.64A, Inductor Construction:Shielded, Saturation Current (Isat):8.91A, Product Range:Ns Series, Dc Resistance Max:0.0085Ohm, Product Width:10.1Mmrohs Compliant: Yes |Taiyo Yuden NS10145T2R2NNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
82T8462
|
Newark | Inductor, Shielded, 2.2Uh, 8.91A, Smd, Inductance:2.2Μh, Rms Current (Irms):6.64A, Inductor Construction:Shielded, Saturation Current (Isat):8.91A, Product Range:Ns Series, Dc Resistance Max:0.0085Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS10145T2R2NNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5460 | Buy Now |
DISTI #
587-3125-1-ND
|
DigiKey | FIXED IND 2.2UH 6.64A 10MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4964 In Stock |
|
$0.3309 / $0.8300 | Buy Now |
DISTI #
NS10145T2R2NNA
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A T/R - Tape and Reel (Alt: NS10145T2R2NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4244 | Buy Now |
DISTI #
963-NS10145T2R2NNA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL2R2N 10145 2.2uH 10.2mOhm 30% 6640mA HiCur RoHS: Compliant | 0 |
|
$0.3420 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 10.2mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3331 / $0.4046 | Buy Now |
DISTI #
NS10145T2R2NNA
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A T/R - Tape and Reel (Alt: NS10145T2R2NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS10145T2R2NNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T2R2NNA
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0102 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.64 A | |
Self Resonance Frequency | 43.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |