There are no models available for this part yet.
Overview of NS10145T1R0NNV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS10145T1R0NNV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18338930
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1504 Container: Cut Strips | Americas - 15 |
|
$0.1225 / $0.6085 | Buy Now | |
DISTI #
39807192
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1504 | Americas - 15 |
|
$0.1225 | Buy Now | |
DISTI #
C1S758100486483
|
Chip1Stop | Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 5.9mOhm DCR Automotive T/R RoHS: Compliant | 15 |
|
$0.6920 / $0.9690 | Buy Now |
CAD Models for NS10145T1R0NNV by TAIYO YUDEN
Part Data Attributes for NS10145T1R0NNV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
4040
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0059 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.1 mm
|
Package Style
|
SMT
|
Package Width
|
10.1 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
8.9 A
|
Self Resonance Frequency
|
116 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|