Part Details for NS02C6R490FE12 by Vishay Intertechnologies
Overview of NS02C6R490FE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS02C6R490FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS02C6R490FE12
|
Avnet Americas | NS-2C 6.49 1% E12 e3 - Bulk (Alt: NS02C6R490FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1716 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.9400 | Buy Now |
Part Details for NS02C6R490FE12
NS02C6R490FE12 CAD Models
NS02C6R490FE12 Part Data Attributes
|
NS02C6R490FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS02C6R490FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 6.49ohm, 4.028V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 6.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.028 V |
Alternate Parts for NS02C6R490FE12
This table gives cross-reference parts and alternative options found for NS02C6R490FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02C6R490FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02C6R490FE70 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 50 ppm, 6.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS02C6R490FE12 vs RS02C6R490FE70 |
NS02C6R490FE70 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 50 ppm, 6.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS02C6R490FE12 vs NS02C6R490FE70 |
NS02C6R490FB12 | Fixed Resistor, Wire Wound, 2.5W, 6.49ohm, 4.028V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C6R490FE12 vs NS02C6R490FB12 |
NS02C6R490FB12 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 50 ppm, 6.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02C6R490FE12 vs NS02C6R490FB12 |