There are no models available for this part yet.
Overview of NS02C1R000BB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS02C1R000BB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60C6424
|
Newark | Resistor, metal Alloy,1Ohms,.1+/-% Tol,-50,50Ppm-Tc, rw-Milstyle |Vishay NS02C1R000BB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $11.9300 | Buy Now | |
DISTI #
NS02C1R000BB12
|
Avnet Americas | NS-2C 1 .1% B12 - Bulk (Alt: NS02C1R000BB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8332 | Buy Now | |
DISTI #
71-NS2C-1
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.5watts 1ohms 0.1% Non Inductive RoHS: Not Compliant | 163 |
|
$9.6000 / $16.2600 | Buy Now | |
DISTI #
NS02C1R000BB12
|
TTI | Wirewound Resistors - Through Hole 2.5watts 1ohms 0.1% Non Inductive Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.0400 / $11.7500 | Buy Now |
CAD Models for NS02C1R000BB12 by Vishay Intertechnologies
Part Data Attributes for NS02C1R000BB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
5.54 mm
|
Package Length
|
12.7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
1.5811 V
|
Alternate Parts for NS02C1R000BB12
This table gives cross-reference parts and alternative options found for NS02C1R000BB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02C1R000BB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02C1R000BS70 | RESISTOR, WIRE WOUND, 2.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02C1R000BB12 vs RS02C1R000BS70 |
NS02C1R000BB12 | RESISTOR, WIRE WOUND, 2.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02C1R000BB12 vs NS02C1R000BB12 |
RS02C1R000BS70 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000BB12 vs RS02C1R000BS70 |
NS02C1R000BE70 | RESISTOR, WIRE WOUND, 2.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS02C1R000BB12 vs NS02C1R000BE70 |
NS02C1R000BS70 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000BB12 vs NS02C1R000BS70 |
NS02C1R000BE12 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000BB12 vs NS02C1R000BE12 |
RS02C1R000AS70 | RESISTOR, WIRE WOUND, 2.5 W, 0.05 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02C1R000BB12 vs RS02C1R000AS70 |
RS02C1R000BE12 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000BB12 vs RS02C1R000BE12 |
RS02C1R000BB12 | RESISTOR, WIRE WOUND, 2.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02C1R000BB12 vs RS02C1R000BB12 |
RS02C1R000BE70 | RESISTOR, WIRE WOUND, 2.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS02C1R000BB12 vs RS02C1R000BE70 |