Part Details for NS02BR7500FS70 by Vishay Intertechnologies
Overview of NS02BR7500FS70 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS02BR7500FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS02BR7500FS70
|
Avnet Americas | NS-2B .75 1% S70 - Tape and Reel (Alt: NS02BR7500FS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4034 | Buy Now |
DISTI #
71-NS02BR7500FS70
|
Mouser Electronics | Wirewound Resistors - Through Hole NS-2B .75 1% S70 | 0 |
|
$2.4200 / $2.4600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$3.3900 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.75OHM, 1.5V, 1% +/-TOL, 90PPM/CEL, THROUGH HOLE MOUNT | 14000 |
|
$1.9451 / $5.5575 | Buy Now |
Part Details for NS02BR7500FS70
NS02BR7500FS70 CAD Models
NS02BR7500FS70 Part Data Attributes
|
NS02BR7500FS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS02BR7500FS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.5 V |
Alternate Parts for NS02BR7500FS70
This table gives cross-reference parts and alternative options found for NS02BR7500FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02BR7500FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS02BR7500FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02BR7500FS70 vs NS02BR7500FB12 |
NS02BR7500FB12 | Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02BR7500FS70 vs NS02BR7500FB12 |
NS02BR7500FE70 | Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02BR7500FS70 vs NS02BR7500FE70 |
RS02BR7500FB12 | Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02BR7500FS70 vs RS02BR7500FB12 |
RS02BR7500FS70 | Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02BR7500FS70 vs RS02BR7500FS70 |
RS02BR7500FE16 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | NS02BR7500FS70 vs RS02BR7500FE16 |
RW79UR750FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02BR7500FS70 vs RW79UR750FB12 |
RS02BR7500FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02BR7500FS70 vs RS02BR7500FS70 |
NS02BR7500FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS02BR7500FS70 vs NS02BR7500FS70 |
RW79UR750FS70 | Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1% +/-Tol, -90,90ppm/Cel, | Vishay Intertechnologies | NS02BR7500FS70 vs RW79UR750FS70 |