Part Details for NS01A50R00FB12 by Vishay Intertechnologies
Overview of NS01A50R00FB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS01A50R00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C5604
|
Newark | Ns-1A 50 1% B12 |Vishay NS01A50R00FB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3300 | Buy Now |
DISTI #
NS01A50R00FB12
|
Avnet Americas | NS-1A 50 1% B12 - Bulk (Alt: NS01A50R00FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8308 | Buy Now |
DISTI #
71-NS1A-50
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 50ohms 1% Non Inductive RoHS: Not Compliant | 0 |
|
$2.5100 / $5.2700 | Order Now |
Part Details for NS01A50R00FB12
NS01A50R00FB12 CAD Models
NS01A50R00FB12 Part Data Attributes
|
NS01A50R00FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01A50R00FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 50ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.0711 V |
Alternate Parts for NS01A50R00FB12
This table gives cross-reference parts and alternative options found for NS01A50R00FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01A50R00FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01A50R00FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A50R00FB12 vs NS01A50R00FS70 |
NS01A50R00FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A50R00FB12 vs NS01A50R00FB12 |
RS01A50R00FS74 | Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A50R00FB12 vs RS01A50R00FS74 |
RS01A50R00FS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | NS01A50R00FB12 vs RS01A50R00FS73 |
RS01A50R00FE70 | Fixed Resistor, Wire Wound, 1W, 50ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NS01A50R00FB12 vs RS01A50R00FE70 |
RS01A50R00FS70 | Fixed Resistor, Wire Wound, 1W, 50ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A50R00FB12 vs RS01A50R00FS70 |
RS01A50R00FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | NS01A50R00FB12 vs RS01A50R00FE70 |