There are no models available for this part yet.
Overview of NS01A1R000FE12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS01A1R000FE12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NS01A1R000FE12
|
Avnet Americas | NS-1A 1 1% E12 e3 - Bulk (Alt: NS01A1R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4892 | Buy Now | |
DISTI #
71-NS01A1R000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 1ohms 1% 1watt RoHS: Compliant | 110 |
|
$2.2000 / $4.3400 | Buy Now |
CAD Models for NS01A1R000FE12 by Vishay Intertechnologies
Part Data Attributes for NS01A1R000FE12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1 V
|
Alternate Parts for NS01A1R000FE12
This table gives cross-reference parts and alternative options found for NS01A1R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01A1R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01A1R000FB12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1R000FE12 vs NS01A1R000FB12 |
RS01A1R000FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS01A1R000FE12 vs RS01A1R000FE70 |
NS01A1R000FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A1R000FE12 vs NS01A1R000FB12 |
RS01A1R000FE73 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1R000FE12 vs RS01A1R000FE73 |
RW70U1R00FB12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1R000FE12 vs RW70U1R00FB12 |
NS01A1R000FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A1R000FE12 vs NS01A1R000FS70 |
RW70U1R00FS70 | RES,AXIAL,WIREWOUND,1 OHMS,1% +/-TOL,-50,50PPM TC | Vishay Dale | NS01A1R000FE12 vs RW70U1R00FS70 |
RW70U1R00FS70 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A1R000FE12 vs RW70U1R00FS70 |
RW70U1R00FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A1R000FE12 vs RW70U1R00FB12 |
RS01A1R000FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | NS01A1R000FE12 vs RS01A1R000FE12 |