Part Details for NS01A1K000FE12 by Vishay Dale
Overview of NS01A1K000FE12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS01A1K000FE12
NS01A1K000FE12 CAD Models
NS01A1K000FE12 Part Data Attributes
|
NS01A1K000FE12
Vishay Dale
Buy Now
|
Compare Parts:
NS01A1K000FE12
Vishay Dale
Wirewound Resistors 1K Ohm 1% 1W
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |