Part Details for NS-105A by ICP DAS USA Inc
Overview of NS-105A by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52105ADFM#V0 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray | |
UPD703105AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
V105ADAG | Renesas Electronics Corporation | Dual channel 10-bit LVDS Transmitter |
Price & Stock for NS-105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-NS-105A-ND
|
DigiKey | 5-PORT 12 ~ 53 VDC ETHERNET SW Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$179.0000 | Buy Now |