Part Details for NS-03-06 by Essentra Components
Overview of NS-03-06 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS-03-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6148-ND
|
DigiKey | NON THREADED SPACER - PLASTIC,NS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1741 In Stock |
|
$0.1545 / $0.3100 | Buy Now |
DISTI #
144-NS-03-06
|
Mouser Electronics | Standoffs & Spacers NSA5527 Nylon Spacer,Nat,9.52mm Lg, NSA5527 Nylon Spacer,Nat RoHS: Compliant | 0 |
|
$0.2570 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2980 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5 mm (0.197 in) - 12 mm (0.472 in) - 9.5 mm (0.374 in) RoHS: Compliant | 0 |
|
$0.2840 / $0.4206 | Buy Now |
DISTI #
RICNS-03-06
|
DB Roberts | NSA5527 NYLON SPACER,NAT,9.52M | 0 |
|
RFQ |