Part Details for NS-03-03 by Essentra Components
Results Overview of NS-03-03 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NS-03-03 Information
NS-03-03 by Essentra Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NS-03-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6145-ND
|
DigiKey | NON THREADED SPACER - PLASTIC,NS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1923 In Stock |
|
$0.2815 / $0.5500 | Buy Now |
DISTI #
144-NS-03-03
|
Mouser Electronics | Standoffs & Spacers NSA5527 Nylon Spacer,Nat,6.35mm Lg | 0 |
|
$0.2490 / $0.3900 | Order Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5 mm (0.197 in) - 12 mm (0.472 in) - 6.4 mm (0.252 in) RoHS: Compliant | 0 |
|
$0.2164 / $0.3596 | Buy Now |
DISTI #
RICNS-03-03
|
DB Roberts | NSA5527 NYLON SPACER,NAT,6.35M | 0 |
|
RFQ |