Part Details for NS-03-01 by Essentra Components
Results Overview of NS-03-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NS-03-01 Information
NS-03-01 by Essentra Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NS-03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6143-ND
|
DigiKey | NON THREADED SPACER - PLASTIC,NS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
918 In Stock |
|
$0.4190 / $0.8000 | Buy Now |
DISTI #
144-NS-03-01
|
Mouser Electronics | Standoffs & Spacers NSA5527 Nylon Spacer,Nat,12.7mm Lg RoHS: Compliant | 0 |
|
$0.2910 / $0.4200 | Order Now |
DISTI #
71256327
|
RS | NSA5527 Nylon Spacer, Nat,12.7mm Lg | Essentra Components NS-03-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
|
Onlinecomponents.com | Non-Threaded Spacer - 5 mm (0.197 in) - 12 mm (0.472 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.3073 / $0.4513 | Buy Now |
DISTI #
RICNS-03-01
|
DB Roberts | NSA5527 Nylon SpacerNat12.7mm Lg NSA5527 Nylon Spacer Nat | 0 |
|
RFQ |