Part Details for NS 35/15 ZN PERF(18X5 2)20 by Phoenix Contact
Overview of NS 35/15 ZN PERF(18X5 2)20 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8066ARMZ-REEL7 | Analog Devices | miniSOIC Dual Hi Perf Hi Speed | |
AD8002ARZ | Analog Devices | DUAL HI PERF LO PWR VIDEO | |
ADXL354BEZ | Analog Devices | High Perf 3-Axis Analog ±2g/±4 |
Price & Stock for NS 35/15 ZN PERF(18X5 2)20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - length: 2000 mm - Hole size: 5.2 mm x 18 mm - color: silver RoHS: Compliant |
6 In Stock |
|
$7.0700 / $9.3400 | Buy Now |
|
Master Electronics | DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - length: 2000 mm - Hole size: 5.2 mm x 18 mm - color: silver RoHS: Compliant |
6 In Stock |
|
$7.0700 / $9.3400 | Buy Now |