Part Details for NS 35/15 AL UNPERF 1000MM by Phoenix Contact
Overview of NS 35/15 AL UNPERF 1000MM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS 35/15 AL UNPERF 1000MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Aluminum - uncoated - length: 1000 mm - color: silver RoHS: Compliant | 23 Factory Stock |
|
$21.7000 / $27.5700 | Buy Now |
|
Master Electronics | DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Aluminum - uncoated - length: 1000 mm - color: silver RoHS: Compliant | 23 Factory Stock |
|
$21.7000 / $27.5700 | Buy Now |
Part Details for NS 35/15 AL UNPERF 1000MM
NS 35/15 AL UNPERF 1000MM CAD Models
NS 35/15 AL UNPERF 1000MM Part Data Attributes
|
NS 35/15 AL UNPERF 1000MM
Phoenix Contact
Buy Now
|
Compare Parts:
NS 35/15 AL UNPERF 1000MM
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |