Part Details for NRZJ272M10V12.5X20F by NIC Components Corp
Overview of NRZJ272M10V12.5X20F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ272M10V12.5X20F
NRZJ272M10V12.5X20F CAD Models
NRZJ272M10V12.5X20F Part Data Attributes
|
NRZJ272M10V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ272M10V12.5X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.27 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ272M10V12.5X20F
This table gives cross-reference parts and alternative options found for NRZJ272M10V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ272M10V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB100ETD272MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ272M10V12.5X20F vs EKYB100ETD272MK20S |
NRZJ272M10V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M10V12.5X20F vs NRZJ272M10V12.5X20TBSTNF |
NRZJ272M10V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M10V12.5X20F vs NRZJ272M10V12.5X20TBNF |
UHW1A272MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NRZJ272M10V12.5X20F vs UHW1A272MHD |
UHM1A272MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | NRZJ272M10V12.5X20F vs UHM1A272MHD1CV |
NRZJ272M10V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M10V12.5X20F vs NRZJ272M10V12.5X20F3CF |
UHV1A272MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRZJ272M10V12.5X20F vs UHV1A272MHD |
EKZN100EBD272MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ272M10V12.5X20F vs EKZN100EBD272MK20S |
UHM1A272MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | NRZJ272M10V12.5X20F vs UHM1A272MHD1CP |
EKYB100ETE272MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRZJ272M10V12.5X20F vs EKYB100ETE272MK20S |