Part Details for NRZJ121M63V10X12.5F by NIC Components Corp
Overview of NRZJ121M63V10X12.5F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRZJ121M63V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZJ121M63V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 63 V, ? 20%, 9000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRZJ121M63V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1449 / $0.1537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.1318 | Buy Now |
DISTI #
NRZJ121M63V10X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 63 V, � 20%, 9000 hours @ 105�C, Radial Leaded (Alt: NRZJ121M63V10X12.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRZJ121M63V10X12.5F
NRZJ121M63V10X12.5F CAD Models
NRZJ121M63V10X12.5F Part Data Attributes
|
NRZJ121M63V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ121M63V10X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 495 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ121M63V10X12.5F
This table gives cross-reference parts and alternative options found for NRZJ121M63V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ121M63V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH121M63V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F vs NRSH121M63V10X12.5F1F |
NRSH121M63V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F vs NRSH121M63V10X12.5SPF |
NRZJ121M63V10X12.5TBYF | Fixed Capacitor, | NIC Components Corp | NRZJ121M63V10X12.5F vs NRZJ121M63V10X12.5TBYF |
63ZLH120MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ121M63V10X12.5F vs 63ZLH120MEFCCA10X12.5 |
UHW1J121MPD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | NRZJ121M63V10X12.5F vs UHW1J121MPD6 |
63ZLJ120MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ121M63V10X12.5F vs 63ZLJ120MCA10X12.5 |
EKYB630EBC121MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ121M63V10X12.5F vs EKYB630EBC121MJC5S |
63ZLJ120MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ121M63V10X12.5F vs 63ZLJ120MCE10X12.5 |
NRZJ121M63V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F vs NRZJ121M63V10X12.5SPF |
NRSH121M63V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F vs NRSH121M63V10X12.5F3CF |