Part Details for NRWY4R7M350V10X12.5TBF by NIC Components Corp
Overview of NRWY4R7M350V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY4R7M350V10X12.5TBF
NRWY4R7M350V10X12.5TBF CAD Models
NRWY4R7M350V10X12.5TBF Part Data Attributes
|
NRWY4R7M350V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY4R7M350V10X12.5TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 84700 mΩ | |
Leakage Current | 0.1658 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY4R7M350V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRWY4R7M350V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY4R7M350V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350YXA4R7MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRWY4R7M350V10X12.5TBF vs 350YXA4R7MRI10X12.5 |
RD2V475M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRWY4R7M350V10X12.5TBF vs RD2V475M1012MQL |
350BXC4R7MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY4R7M350V10X12.5TBF vs 350BXC4R7MKC10X12.5 |
RD2V475M1012MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRWY4R7M350V10X12.5TBF vs RD2V475M1012MHR |
B43888C4475M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWY4R7M350V10X12.5TBF vs B43888C4475M002 |
350YXA4R7MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY4R7M350V10X12.5TBF vs 350YXA4R7MKC10X12.5 |
350YXA4R7MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRWY4R7M350V10X12.5TBF vs 350YXA4R7MRK10X12.5 |
350YXA4R7MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRWY4R7M350V10X12.5TBF vs 350YXA4R7MSG10X12.5 |
RD2V475M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NRWY4R7M350V10X12.5TBF vs RD2V475M1012MJR |
475CKE350MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRWY4R7M350V10X12.5TBF vs 475CKE350MSA |