Part Details for NRWY100M400V12.5X20F1F by NIC Components Corp
Overview of NRWY100M400V12.5X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY100M400V12.5X20F1F
NRWY100M400V12.5X20F1F CAD Models
NRWY100M400V12.5X20F1F Part Data Attributes
|
NRWY100M400V12.5X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY100M400V12.5X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39810 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY100M400V12.5X20F1F
This table gives cross-reference parts and alternative options found for NRWY100M400V12.5X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY100M400V12.5X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VAMAB20RAN211C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 1100VAMAB20RAN211C |
B43888C9106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWY100M400V12.5X20F1F vs B43888C9106M000 |
2100VAMAB20RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 2100VAMAB20RXN911C |
8100VAMAB20RYN211C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 8100VAMAB20RYN211C |
400SXW10MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | NRWY100M400V12.5X20F1F vs 400SXW10MEFCG412.5X20 |
2100VAMAB20RYN5110 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 2100VAMAB20RYN5110 |
1100VAMAB20RAN011B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 1100VAMAB20RAN011B |
8100VAMAB20RTN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 8100VAMAB20RTN7C |
8100VAMAB20RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 8100VAMAB20RX05C |
1100VAMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWY100M400V12.5X20F1F vs 1100VAMAB20RXN011M |