Part Details for NRWX331M25V10X16TBF by NIC Components Corp
Overview of NRWX331M25V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWX331M25V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWX331M25V10X16TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: NRWX331M25V10X16TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.2006 / $0.2128 | Buy Now |
Part Details for NRWX331M25V10X16TBF
NRWX331M25V10X16TBF CAD Models
NRWX331M25V10X16TBF Part Data Attributes
|
NRWX331M25V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX331M25V10X16TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Leakage Current | 0.0825 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 264 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX331M25V10X16TBF
This table gives cross-reference parts and alternative options found for NRWX331M25V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX331M25V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX331M25V10X16F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16F3CYF |
NRWX331M25V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16F3F |
NRWX331M25V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16SP7.5LLF |
NRWX331M25V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16F1F |
NRWX331M25V10X16F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16F1YF |
NRWX331M25V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16SPF |
RB1E337M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRWX331M25V10X16TBF vs RB1E337M10016SS |
NRWX331M25V10X16TB12.7MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16TB12.7MMPNYF |
NRWX331M25V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16F |
NRWX331M25V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWX331M25V10X16TBF vs NRWX331M25V10X16TBSTNF |