There are no models available for this part yet.
Overview of NRWX220M100V8X12.5TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRWX220M100V8X12.5TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRWX220M100V8X12.5
|
Avnet Americas | CAP ALUM 22UF 100VDC 20% 8 X 12.5 RDL - Ammo Pack (Alt: NRWX220M100V8X12.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1610 / $0.1708 | Buy Now |
CAD Models for NRWX220M100V8X12.5TBF by NIC Components Corp
Part Data Attributes for NRWX220M100V8X12.5TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1500 mΩ
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
190 mA
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for NRWX220M100V8X12.5TBF
This table gives cross-reference parts and alternative options found for NRWX220M100V8X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX220M100V8X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX220M100V8X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5SP7.5LSF |
NRWX220M100V8X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5TBSTF |
NRWX220M100V8X12.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5SP7.5LLYF |
NRWX220M100V8X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5F1F |
NRWX220M100V8X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5SPYF |
NRWX220M100V8X12.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5TBSTYF |
NRWX220M100V8X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5TBSTNF |
NRWX220M100V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5SPF |
NRWX220M100V8X12.5TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5TBSTNYF |
NRWX220M100V8X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWX220M100V8X12.5TBF vs NRWX220M100V8X12.5SP7.5LLF |