Part Details for NRWS332M6.3V10X20F by NIC Components Corp
Overview of NRWS332M6.3V10X20F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS332M6.3V10X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS332M6.3V10X20F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWS332M6.3V10X20F) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2201 / $0.2461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$0.2070 | Buy Now |
DISTI #
C1S527800546856
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 621 |
|
$0.1710 | Buy Now |
Part Details for NRWS332M6.3V10X20F
NRWS332M6.3V10X20F CAD Models
NRWS332M6.3V10X20F Part Data Attributes
|
NRWS332M6.3V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS332M6.3V10X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6237 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 675 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS332M6.3V10X20F
This table gives cross-reference parts and alternative options found for NRWS332M6.3V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS332M6.3V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V332MH5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | NRWS332M6.3V10X20F vs RJ4-6V332MH5#-G59 |
EKMG6R3EIJ332MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRWS332M6.3V10X20F vs EKMG6R3EIJ332MJ20S |
UVY0J332MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | NRWS332M6.3V10X20F vs UVY0J332MPD1CC |
LESRA3300M6R3TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | NRWS332M6.3V10X20F vs LESRA3300M6R3TR5210X20 |
EKMG6R3EC5332MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRWS332M6.3V10X20F vs EKMG6R3EC5332MJ20S |
EKMQ6R3EC3332MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRWS332M6.3V10X20F vs EKMQ6R3EC3332MJ20S |
6.3PX3300MEFC10X20 | CAP ALUM 3300UF 20% 6.3V RADIAL | Rubycon Corporation | NRWS332M6.3V10X20F vs 6.3PX3300MEFC10X20 |
KG338M0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | NRWS332M6.3V10X20F vs KG338M0J |
NRSY332M6.3V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWS332M6.3V10X20F vs NRSY332M6.3V10X20SP7.5LLF |
NRSY332M6.3V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWS332M6.3V10X20F vs NRSY332M6.3V10X20SPF |