Part Details for NRWS102M50V12.5X25F by NIC Components Corp
Overview of NRWS102M50V12.5X25F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS102M50V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS102M50V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRWS102M50V12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3945 / $0.4410 | Buy Now |
|
Future Electronics | NRWS Series 50 V 1000 uF 105 °C Ø 12.5 x 20 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 600Bag |
|
$0.4000 / $0.4500 | Buy Now |
DISTI #
NRWS102M50V12.5X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRWS102M50V12.5X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NRWS Series 50 V 1000 uF 105 �C � 12.5 x 20 mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.5143 | Buy Now |
Part Details for NRWS102M50V12.5X25F
NRWS102M50V12.5X25F CAD Models
NRWS102M50V12.5X25F Part Data Attributes
|
NRWS102M50V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS102M50V12.5X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS102M50V12.5X25F
This table gives cross-reference parts and alternative options found for NRWS102M50V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS102M50V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY102M50V12.5X25TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M50V12.5X25F vs NRSY102M50V12.5X25TBSTNYF |
50PX1000MEFCCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWS102M50V12.5X25F vs 50PX1000MEFCCC12.5X25 |
MALREKB05FG410H00K | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWS102M50V12.5X25F vs MALREKB05FG410H00K |
NRWY102M50V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M50V12.5X25F vs NRWY102M50V12.5X25TBSTNF |
MALREKB00FG410H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWS102M50V12.5X25F vs MALREKB00FG410H00K |
UVZ1H102MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWS102M50V12.5X25F vs UVZ1H102MHD1TO |
NRSY102M50V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M50V12.5X25F vs NRSY102M50V12.5X25F3F |
RJ5-50V102MI6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRWS102M50V12.5X25F vs RJ5-50V102MI6 |
50YXA1000MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRWS102M50V12.5X25F vs 50YXA1000MEFCSG12.5X25 |
EEUHD1H102(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF | Panasonic Electronic Components | NRWS102M50V12.5X25F vs EEUHD1H102(B) |