Part Details for NRWS102M35V12.5X20F by NIC Components Corp
Overview of NRWS102M35V12.5X20F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS102M35V12.5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS102M35V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWS102M35V12.5X20) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2685 / $0.3001 | Buy Now |
DISTI #
NRWS102M35V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWS102M35V12.5X20) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2990 / $0.3343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$0.2820 | Buy Now |
|
Quest Components | 160 |
|
$0.6545 / $1.3090 | Buy Now | |
DISTI #
NRWS102M35V12.5X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRWS102M35V12.5X20F) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWS102M35V12.5X20F
NRWS102M35V12.5X20F CAD Models
NRWS102M35V12.5X20F Part Data Attributes
|
NRWS102M35V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS102M35V12.5X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS102M35V12.5X20F
This table gives cross-reference parts and alternative options found for NRWS102M35V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS102M35V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ME1000CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRWS102M35V12.5X20F vs 35ME1000CA |
RJA102M1VBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWS102M35V12.5X20F vs RJA102M1VBK-1320S |
35YXA1000MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRWS102M35V12.5X20F vs 35YXA1000MRI12.5X20 |
RD1V108M12020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRWS102M35V12.5X20F vs RD1V108M12020ML |
NRWY102M35V12.5X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS102M35V12.5X20F vs NRWY102M35V12.5X20TBF |
35YXA1000MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWS102M35V12.5X20F vs 35YXA1000MCC12.5X20 |
MALREKB00FE410FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | NRWS102M35V12.5X20F vs MALREKB00FE410FG0K |
RD1V108M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRWS102M35V12.5X20F vs RD1V108M12020JR |
35YXA1000MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRWS102M35V12.5X20F vs 35YXA1000MRX12.5X20 |
NRWY102M35V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS102M35V12.5X20F vs NRWY102M35V12.5X20F |